
Hood 180° C Shell Size Nickel Zinc Individual
Sign in to ask questions about the MH Connectors MHDM35-37-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MH Connectors MHDM35-37-K technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Height | 54.3mm |
| Material | Zinc |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | MHDM35 |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDM35-37-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
