
The MHDPPK9-LG-K backshell is constructed from nylon with a grey color and UL94 HB flammability rating. It features 9 contacts and a straight orientation. The insulation material is also nylon, and the body material is nylon as well. The backshell has a width of 33mm and accommodates wire or cable with a diameter of 11.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MH Connectors MHDPPK9-LG-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Insulation Material | Nylon |
| Material | Nylon |
| Number of Contacts | 9 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHDPPK |
| Width | 33mm |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDPPK9-LG-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.