Backshell 180° Nickel Die Cast Zinc Alloy
MH Connectors MHDTZK-09-RA-PC-K technical specifications.
| Angular Function | 180° |
| Body Plating | Nickel |
| Body Material | Die Cast Zinc Alloy |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.