MH Connectors MHDTZK25-RA-PC-K technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Height | 48.6mm |
| Material | Copper, Zinc |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDTZK25-RA-PC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.