50 way Top Entry Die Cast Hood
MH Connectors MHDTZK50-RS-K technical specifications.
| Number of Contacts | 50 |
| Orientation | Straight |
| Series | MHDTZK-ADK |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDTZK50-RS-K to view detailed technical specifications.
No datasheet is available for this part.