
MH CONNECTORS - MHRJ126P6CR - MODULAR, PLUG, CRIMP, RJ12, 6P6C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MH Connectors MHRJ126P6CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Clear |
| Length | 13.33mm |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHRJ |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 9.65m |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHRJ126P6CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
