
This 4-contact connector features a polycarbonate housing and gold-plated contacts made of bronze. It is designed for external mounting and termination via crimp. The connector is not Reach SVHC compliant. It has a width of 7.62mm.
Sign in to ask questions about the MH Connectors MHRJ224P4CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MH Connectors MHRJ224P4CF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Polycarbonate |
| Mount | External |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Width | 7.62m |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHRJ224P4CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.