MH Connectors MHRJ45SRI-B technical specifications.
| Color | Blue |
| Depth | 28.9mm |
| Length | 11.6mm |
| Reach SVHC Compliant | No |
| Series | MHRJ45SRI |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHRJ45SRI-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.