The MHRJJ-66NF-V-S is a modular jack with 6 contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a straight body orientation and is designed for through hole mounting. This modular jack is a part of the MH Connectors product line and is categorized under connectors and interconnects, specifically I/O connectors, modular and ethernet connectors, and RJ11 connectors.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |