The MHRJJ44NFRA is a 4-position USB-A receptacle with a black housing and through hole mount. It has a depth of 16mm and is made from polyester and glass fiber materials. The receptacle features a gold-plated contact and a bronze contact material with a gold plating. It is not SVHC compliant and has a flammability rating of UL94 V-0.
MH Connectors MHRJJ44NFRA technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 20.6mm |
| Material | Polyester, Glass fibre |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Series | MHRJJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHRJJ44NFRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.