
MH CONNECTORS - MHRJJ44NFV - Connecteur modulaire, Fiche modulaire femelle, 1 x 1 Port, 4P4C, Montage traversant
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MH Connectors MHRJJ44NFV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 16.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 15.88mm |
| Material | Polyester, Glass fibre |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Outside Diameter | 20.8mm |
| Reach SVHC Compliant | No |
| Series | MHRJJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHRJJ44NFV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
