BACKSHELL, METALLISED PLASTIC, 37WAY
Sign in to ask questions about the MH Connectors MHTRI-M-37-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MH Connectors MHTRI-M-37-K technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHTRI-M-37-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.