
MH Connectors RJ45SRB-BLACK technical specifications.
| Color | Black |
| Material | NEOPRENE |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors RJ45SRB-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
