BOOT, RJ45, RED, PK8; Accessory Type:Strain Relief Boot; For Use With:MHRJ Series Modular Unshielded Plugs; No. of Positions:8; Strain Relief Material:PVC (Polyvinylchloride); SVHC:No SVHC (15-Jun-2015); Colour:Red; Material:Neoprene; Product Range:RJ45SRB Series
Sign in to ask questions about the MH Connectors RJ45SRB-RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MH Connectors RJ45SRB-RED technical specifications.
| Color | Red |
| Material | NEOPRENE |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors RJ45SRB-RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
