ALARM, FIRE STAND ALONE, 9V; Transducer Function: Fire Alarm; Tones: 3 Tone; Sound Level SPL: 97dB; Sound Level...
Micotech 18-980181 technical specifications.
| Depth | 109mm |
| Height | 290mm |
| Material | Steel |
| Width | 105mm |
| RoHS | Not Compliant |
No datasheet is available for this part.