Sign in to ask questions about the Micotech 45-731341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micotech 45-731341 technical specifications.
| Current Rating | 24mA |
| Length | 81mm |
| Operating Supply Voltage | 110V |
| Outside Diameter | 85mm |
| Power Consumption | 3W |
| RoHS | Not Compliant |
Download the complete datasheet for Micotech 45-731341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
