
BEACON, 12V/24V, 3W, CLR; IP / NEMA Rating:IP65; Power Rating:3W; Current Rating:140mA; External Diameter:85mm; External Length / Height:81mm; Flash Rate Per Minute:60; Length:81mm; Lens Colour:Clear; Light Source:Xenon; Power Consumption:3W; Supply Voltage:24V; Supply Voltage DC Max:24V; Supply Voltage DC Min:12V
Micotech 45-733331 technical specifications.
| Current Rating | 140mA |
| Length | 81mm |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | External |
| Operating Supply Voltage | 24V |
| Outside Diameter | 85mm |
| Power Consumption | 3W |
| RoHS | Not Compliant |
No datasheet is available for this part.
