The MIC2505-1BM is an industrial-grade single-channel power management IC from Micrel. It operates within a temperature range of -40°C to 85°C and is available in a SOIC-8 package. The device has a nominal supply voltage of 5V and a maximum supply voltage of 7.5V, with a minimum supply voltage of 2.7V. It features 8 terminals and has a single function. The MIC2505-1BM is suitable for use in industrial applications.
Micrel MIC2505-1BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2505-1BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.