The MIC29151-3.6BT is a linear voltage regulator with a fixed output voltage of 3.6V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 60V. The device is packaged in a TO-220 package and is suitable for use in a variety of applications requiring a stable voltage source.
Micrel MIC29151-3.6BT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 60 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.036 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC29151-3.6BT to view detailed technical specifications.
No datasheet is available for this part.