Micro Analog Systems OY MAS9142AUA1-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Analog Systems OY MAS9142AUA1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.