D/A Converter, 8-Bit, 12 Func, CMOS, PDSO20
Micro Analog Systems OY MAS9184AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 12 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Analog Systems OY MAS9184AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.