The 1.5KE51CA transient voltage suppressor diode is a 2-pin axial device with a maximum reverse voltage rating of 53.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is constructed with silicon and has a maximum power dissipation of 5W. The device is packaged in a plastic package with a JEDEC code of DO-201AE.
Micro Commercial Components 1.5KE51CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1.5KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.