The 5.0SMLJ120A-TP is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 140V and a maximum breakdown voltage of 147V. It has a maximum power dissipation of 6.5W and is packaged in a 2-pin DO-214AB. The diode is rated for operation from -55°C to 175°C and has a maximum non-repetitive peak reverse power dissipation of 5000W. It is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components 5.0SMLJ120A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Nom | 140 |
| Breakdown Voltage-Max | 147 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5.0SMLJ120A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.