The 5.0SMLJ85CA-TP is a bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 99.2V and a maximum breakdown voltage of 104V. It has a maximum power dissipation of 6.5W and is packaged in a 2-pin DO-214AB. The diode element is made of silicon and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Micro Commercial Components 5.0SMLJ85CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 99.2 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5.0SMLJ85CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.