
4-pin, single-phase bridge rectifier diode featuring silicon diode elements. This component offers a maximum repetitive peak reverse voltage of 400V and a maximum operating temperature of 125°C. Designed with four terminals in a dual position configuration, it is constructed from plastic with a DB-1 package type.
Micro Commercial Components DB104-BP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components DB104-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.