Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 40V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
Micro Commercial Components MBR6040PT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBR6040PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.