The MCAC50P03B-TP is a P-channel silicon MOSFET designed by Micro Commercial Components. It is rated for a drain-source voltage of -30V and a continuous drain current of -50A. It utilizes Trench LV technology to provide low on-resistance and is housed in a DFN5060 surface mount package with an exposed bottom thermal pad for efficient heat dissipation.
Micro Commercial Components MCAC50P03B-TP technical specifications.
| Drain-Source Voltage (Vdss) | -30V |
| Continuous Drain Current (Id) | -50A |
| Drain-Source On-Resistance (RDS(on)) Max @ -10V | 0.0055Ω |
| Drain-Source On-Resistance (RDS(on)) Typ @ -10V | 0.004Ω |
| Power Dissipation (Pd) Max | 83W |
| Gate-Source Voltage (Vgs) | ±20V |
| Total Gate Charge (Qg) | 111.7nC |
| Thermal Resistance Junction to Case (RthJC) | 1.5°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Moisture Sensitivity Level | 1 |
Download the complete datasheet for Micro Commercial Components MCAC50P03B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.