The MCQ7328-TP is an N-channel enhancement mode Field Effect Transistor. It utilizes advanced trench processing techniques to provide excellent RDS(ON), low gate charge and operation with low gate voltages. It is designed for use as a load switch or in PWM applications.
Micro Commercial Components MCQ7328-TP technical specifications.
| Drain-Source Voltage | 30V |
| Continuous Drain Current | 12A |
| Drain-Source On-Resistance (Max) | 10.5mΩ |
| Gate-Source Voltage | ±20V |
| Total Gate Charge | 17nC |
| Power Dissipation | 2.5W |
| Operating Junction Temperature | 150°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for Micro Commercial Components MCQ7328-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.