The MD250S16M5-BP is a high-power three-phase bridge rectifier module featuring a high conductivity metal case and electrically isolated base plate. It is designed for heavy-duty power supplies, DC motor excitation, and industrial automation applications requiring robust thermal management and high surge current capabilities.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components MD250S16M5-BP technical specifications.
| Maximum Recurrent Peak Reverse Voltage | 1600V |
| Average Forward Current | 250A |
| Maximum Forward Voltage Drop | 1.70V |
| Peak Forward Surge Current | 2500A |
| Operating Junction Temperature | -40 to +150°C |
| Isolation Voltage | 3000V |
| RoHS | Compliant |
| Flammability Rating | UL 94V-0 |