
This N-channel super-junction power MOSFET is rated for 600 V drain-source voltage and 47 A continuous drain current at 25°C case temperature. It is supplied in a TO-247 package and specifies a maximum 91 mΩ drain-source on-resistance at VGS = 10 V. The device supports up to 278 W total power dissipation, 300 mJ single-pulse avalanche energy, and ±30 V gate-source voltage. Operating and storage junction temperature range from -55°C to +150°C. The BP ordering option is tube packaged, and the datasheet identifies the device as halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MSJW47N60A-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MSJW47N60A-BP technical specifications.
| Channel Type | N-Channel |
| Technology | Super-Junction |
| Drain-Source Voltage | 600V |
| Gate-Source Voltage | ±30V |
| Continuous Drain Current (Tc=25°C) | 47A |
| Continuous Drain Current (Tc=100°C) | 30A |
| Pulsed Drain Current | 185A |
| Total Power Dissipation | 278W |
| Single Pulsed Avalanche Energy | 300mJ |
| Drain-Source On-Resistance (max) | 91mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Thermal Resistance Junction-to-Ambient | 36°C/W |
| Thermal Resistance Junction-to-Case | 0.45°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| Storage Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Lead Free Finish | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Micro Commercial Components MSJW47N60A-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
