The MT3516A-BP is a high-power three-phase bridge rectifier designed with a glass passivated chip junction. It features a high surge current capability and is housed in a low-profile package (MT style). The device is intended for general purpose AC-to-DC rectification in industrial power supplies and heavy-duty applications.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components MT3516A-BP technical specifications.
| Maximum Average Forward Current | 35A |
| Maximum Recurrent Peak Reverse Voltage | 1600V |
| Peak Forward Surge Current | 400A |
| Maximum Forward Voltage per Diode | 1.2V |
| Maximum DC Reverse Current at Rated DC Blocking Voltage | 10μA |
| Operating Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Flammability Rating | UL 94V-0 |