The PB2510-BP is a single-phase bridge rectifier featuring a high conductivity metal case and a standard recovery time. It is designed for through-hole mounting and is capable of handling up to 25 Amps of average forward current with a peak reverse voltage of 1000 Volts. The device uses an epoxy that meets UL 94 V-0 flammability ratings and is RoHS compliant.
Micro Commercial Components PB2510-BP technical specifications.
| Maximum Recurrent Peak Reverse Voltage | 1000V |
| Maximum RMS Voltage | 700V |
| Maximum DC Blocking Voltage | 1000V |
| Maximum Average Forward Rectified Current | 25A |
| Peak Forward Surge Current | 300A |
| Maximum Instantaneous Forward Voltage | 1.1V |
| Operating Junction Temperature Range | -55 to +150°C |
| Thermal Resistance, Junction to Case | 1.4°C/W |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Micro Commercial Components PB2510-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.