The PBA3516-BP is a high-power three-phase bridge rectifier designed for heavy-duty applications. It features a high surge current capability and is housed in a five-terminal PBA package with an isolated base for direct mounting to heat sinks. The device is commonly used in industrial power supplies, motor control, and welding equipment.
Checking distributor stock and pricing after the page loads.
| Maximum Recurrent Peak Reverse Voltage | 1600V |
| Maximum RMS Voltage | 1120V |
| Maximum DC Blocking Voltage | 1600V |
| Average Forward Current | 35A |
| Peak Forward Surge Current (8.3ms) | 400A |
| Maximum Forward Voltage Drop | 1.2V |
| Maximum Reverse Leakage Current | 10uA |
| Operating Junction Temperature | -55 to +150°C |
| Isolation Voltage | 2500V |
| RoHS | Compliant |
| Flammability Rating | UL 94V-0 |
| Lead-free | Yes |