The SK54A-LTP is a Schottky Barrier Rectifier designed for surface mount applications. It features high current capability with low forward voltage drop, a high surge current capacity of 100A, and is lead-free with RoHS compliance.
Micro Commercial Components SK54A-LTP technical specifications.
| Maximum Average Rectified Current | 5A |
| Maximum Recurrent Peak Reverse Voltage | 40V |
| Maximum Forward Voltage Drop | 0.55V |
| Peak Forward Surge Current | 100A |
| Maximum Reverse Leakage Current | 100µA |
| Operating Junction Temperature | -55 to +150°C |
| Moisture Sensitivity Level | 1MSL |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free Plating | Yes |
Download the complete datasheet for Micro Commercial Components SK54A-LTP to view detailed technical specifications.
No datasheet is available for this part.