The SK56A-LTP is a surface mount Schottky Barrier Rectifier featuring a 60V reverse voltage and 5A average forward current. Designed in an SMA (DO-214AC) package, it offers high current capability, low forward voltage drop, and high efficiency for use in low voltage high frequency inverters, free wheeling, and polarity protection applications.
Micro Commercial Components SK56A-LTP technical specifications.
| Maximum Recurrent Peak Reverse Voltage | 60V |
| Average Forward Current | 5A |
| Maximum Forward Voltage @ 5A | 0.75V |
| Peak Forward Surge Current (8.3ms) | 100A |
| Maximum Reverse Current @ Rated VR | 100µA |
| Operating Junction Temperature | -55 to +150°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Msl | 1 |
Download the complete datasheet for Micro Commercial Components SK56A-LTP to view detailed technical specifications.
No datasheet is available for this part.