The SMCJ1.5KE6.8CA is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum reverse voltage of 5.8V and a minimum breakdown voltage of 6.45V. The diode element is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 1500W. The device is packaged in a 2-pin SMCJ package and is suitable for use in a variety of applications including surge protection and voltage clamping.
Micro Commercial Components SMCJ1.5KE6.8CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ1.5KE6.8CA to view detailed technical specifications.
No datasheet is available for this part.