The SMHE15AHE3-TP is an AEC-Q101 qualified Surface Mount Transient Voltage Suppressor (TVS) Diode. It features a Low Profile Package, High Temp Soldering, and is designed for power supply protection and ESD protection in automotive and industrial applications.
Micro Commercial Components SMHE15AHE3-TP technical specifications.
| Reverse Standoff Voltage | 15V |
| Breakdown Voltage (Min) | 16.7V |
| Breakdown Voltage (Max) | 18.5V |
| Peak Pulse Power Dissipation | 600W |
| Max Clamping Voltage | 24.4V |
| Peak Pulse Current (Ipp) | 24.6A |
| Operating Temperature Range | -55 to +175°C |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q101 Qualified |
| Halogen Free | Yes |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for Micro Commercial Components SMHE15AHE3-TP to view detailed technical specifications.
No datasheet is available for this part.