The SMHE24AHE3-TP is an AEC-Q101 qualified unidirectional Transient Voltage Suppressor (TVS) designed for surface mount applications. It features a Low profile package with high surge capability and is intended to protect voltage sensitive components from high voltage, high energy transients.
Micro Commercial Components SMHE24AHE3-TP technical specifications.
| Reverse Standoff Voltage (V rwm) | 24V |
| Breakdown Voltage (V br) Min | 26.7V |
| Breakdown Voltage (V br) Max | 29.5V |
| Maximum Clamping Voltage (V c) | 38.9V |
| Peak Pulse Current (I pp) | 15.4A |
| Peak Pulse Power Dissipation (P pp) | 600W |
| Maximum Reverse Leakage (I r) | 1µA |
| Operating Junction Temperature Range | -55 to +175°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Aec-q101 | Qualified |
| Msl | 1 |
Download the complete datasheet for Micro Commercial Components SMHE24AHE3-TP to view detailed technical specifications.
No datasheet is available for this part.