The SMHE36AHE3-TP is an automotive-grade (AEC-Q101 qualified) Transient Voltage Suppressor (TVS) diode designed to protect sensitive electronics from voltage transients. It features a peak pulse power dissipation of 600 Watts at 10/1000μs waveform, low inductance, and excellent clamping capability. The device is housed in a low-profile DO-221AC (HEV) package and is designed for surface mount applications with high-temperature soldering guarantees. It is halogen-free, RoHS compliant, and meets UL 94 V-0 flammability ratings.
Micro Commercial Components SMHE36AHE3-TP technical specifications.
| Working Peak Reverse Voltage (Vwm) | 36V |
| Breakdown Voltage (Vbr) Min | 40V |
| Maximum Clamping Voltage (Vc) @ Ipp | 58.1V |
| Peak Pulse Current (Ipp) | 10.3A |
| Peak Pulse Power (Ppp) | 600W |
| Maximum Reverse Leakage (Ir) @ Vwm | 1µA |
| Operating Junction Temperature | -55 to +175°C |
| Aec-q101 | Qualified |
| RoHS | Compliant |
| Halogen Free | Yes |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Micro Commercial Components SMHE36AHE3-TP to view detailed technical specifications.
No datasheet is available for this part.