The CC4V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with a ceramic lid (5.0 x 1.9 x 0.9 mm). It features high stability, low aging, and high shock and vibration resistance.
Micro Crystal CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC technical specifications.
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Frequency Tolerance | ±20ppm |
| Series Resistance (max) | 65kΩ |
| Motional Capacitance (typ) | 2.1fF |
| Static Capacitance (typ) | 0.9pF |
| Drive Level (max) | 1.0μW |
| Aging (first year) | ±3ppm |
| Operating Temperature Range | -40 to +85°C |
| Dimensions | 5.0 x 1.9 x 0.9mm |
| RoHS | Compliant |
| Pb-free | 100% Pb-free |
| Halogen Free | Compliant |
Download the complete datasheet for Micro Crystal CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.