The CC4V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with a ceramic lid, featuring high stability, low aging, and high shock and vibration resistance.
Micro Crystal CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QC technical specifications.
| Nominal Frequency | 32.768kHz |
| Load Capacitance | 9.0pF |
| Frequency Tolerance | ±20ppm |
| Operating Temperature Range | -40 to +85°C |
| Series Resistance (typ./max.) | 50 / 65kΩ |
| Dimensions | 5.0 x 1.9 x 0.9mm |
| Weight | 26.5mg |
| RoHS | 100% Pb-free, RoHS-compliant |
Download the complete datasheet for Micro Crystal CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QC to view detailed technical specifications.
No datasheet is available for this part.