
The CC5V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork crystal resonator. It operates under vacuum in a hermetically sealed ceramic package with a metal lid. This component is designed for surface mount assembly using standard reflow soldering processes.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 7pF |
| Operating Temperature Range | -40 to +85°C |
| Series Resistance (ESR) | 80kOhms |
| Length | 4.10mm |
| Width | 1.50mm |
| Height | 0.90mm |
| Aging (first year) | ±3ppm |
| Drive Level | 1.0µW |
| RoHS | Compliant |
| Aec-q200 | TAQC (Automotive Qualified) |