
This 32.768kHz crystal oscillator from Micro Crystal features a frequency tolerance of 20ppm and a load capacitance of 9pF. It is packaged in a CSMD format and has a surface mount configuration. The oscillator measures 3.2mm in length, 1.5mm in width, and 0.9mm in height. It has a series resistance of 70kΩ.
Micro Crystal CC7V-T1A32.768kHz9pF+-20ppm technical specifications.
| Package/Case | CSMD |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
