The CM8V-T1A is a low frequency SMT Quartz Crystal designed for timing applications and mobile devices. It features a miniature ceramic package with a metal lid and is designed for high reliability and low power consumption. This tuning fork crystal operates at 32.768 kHz and is optimized for use with real-time clocks and microcontrollers requiring a specific 7 pF or 9 pF load, though this variant is specified for a 4.0 pF load capacitance.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.768kHz |
| Load Capacitance | 4.0pF |
| Frequency Tolerance | ±20ppm |
| Temperature Range | -40 to +85°C |
| Equivalent Series Resistance (ESR) | 70kOhm |
| Drive Level | 0.5µW |
| Turnover Temperature | +25 ±5°C |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |