The CM8V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork crystal resonator. It operates under vacuum in a hermetically sealed ceramic package with a metal lid. The part is designed for high reliability and ultra-low power consumption applications like IoT, wearables, and real-time clocks.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Load Capacitance | 6pF |
| Frequency Tolerance @ 25°C | ±20ppm |
| Series Resistance (ESR) Max | 90kOhms |
| Operating Temperature Range | -40 to +85°C |
| Dimensions | 2.0 x 1.2 x 0.6mm |
| Drive Level Max | 0.5µW |
| Aging First Year @ 25°C | ±3ppm |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |