
The CM8V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork quartz crystal resonator. It operates under vacuum conditions in a hermetically sealed ceramic package with a metal lid. This component is designed for low power consumption and is suitable for IoT, wearables, and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Crystal CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Frequency | 32.768kHz |
| Load Capacitance | 9pF |
| Frequency Tolerance | +/- 20ppm |
| Operating Temperature Range | -40 to +85°C |
| Motional Resistance (ESR) | 90kOhm |
| Drive Level | 0.5µW |
| Length | 2.0mm |
| Width | 1.2mm |
| Height | 0.6mm |
| RoHS | Compliant |
| REACH | Compliant |
| Grade | Commercial (QC) |
Download the complete datasheet for Micro Crystal CM8V-T1A-32.768KHZ-9PF-20PPM-TA-QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.