SMD CRYSTAL 32.768KHZ
Micro Crystal MS1V-T1K 32.768KHZ 10PF 20PPM technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 2mm |
| Length | 6mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 60kR |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal MS1V-T1K 32.768KHZ 10PF 20PPM to view detailed technical specifications.
No datasheet is available for this part.