
The MS1V-T1K32.768kHz12.5pF+-20ppm crystal oscillator operates at 32.768kHz with a frequency tolerance of 20ppm. It features a load capacitance of 12.5pF and a series resistance of 45kΩ. The crystal is packaged in a surface-mount SMD/SMT package with dimensions of 2mm height, 6mm length, and 2mm width. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 2mm |
| Length | 6mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 45kR |
| Width | 2mm |
| RoHS | Compliant |