The OM-7604-C7 is an ultra-low power clock oscillator module that combines a CMOS-based integrated circuit with a 32.768 kHz tuning fork crystal. It is housed in a hermetically sealed ceramic package with a ceramic lid, providing high shock and vibration resistance. The device features a wide supply voltage range and a typical current consumption of 300 nA.
Checking distributor stock and pricing after the page loads.
Micro Crystal OM-7604-C7-32.768KHZ-20PPM-TA-QC technical specifications.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Supply Voltage Range | 1.2 to 5.5V |
| Current Consumption (typ) | 300nA |
| Operating Temperature Range | -40 to +85°C |
| Aging (max) | ±3ppm |
| Dimensions | 3.2 x 1.5 x 1.0mm |
| Output Signal | HCMOS |
| RoHS | Compliant |
| Automotive | AEC-Q200 Qualified |
No datasheet is available for this part.