The OM-7605-C8 is a low frequency SMD oscillator incorporating an integrated CMOS circuit together with a 32.768 kHz tuning fork crystal. It operates under vacuum in a hermetically sealed ceramic package with a metal lid, featuring ultra-low power consumption and a wide supply voltage range of 1.6V to 5.5V.
Micro Crystal OM-7605-C8-32.768KHZ-20PPM-TA-QC technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Supply Voltage (VDD) | 1.6 to 5.5V |
| Current Consumption (Typ) | 0.45µA |
| Operating Temperature Range | -40 to +85°C |
| Aging (First Year) | ±3ppm |
| Package Dimensions | 2.0 x 1.2 x 0.7mm |
| Startup Time (Max) | 0.5s |
| Duty Cycle | 40/60% |
| RoHS | 100% Pb-free, RoHS-compliant |
| Qualification | Commercial Grade (Standard) |
Download the complete datasheet for Micro Crystal OM-7605-C8-32.768KHZ-20PPM-TA-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.